This 12A SPST paddle rocker switch is rated for 250VAC and 372.85W. It features an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is designed for panel mounting and operates within a temperature range of 0°C to 85°C.
Carling Technologies RD225-PB-W-0-V technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD225-PB-W-0-V to view detailed technical specifications.
No datasheet is available for this part.