
SPST rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 20A at 125VAC and 250VAC maximum, with a 559.27 VA power rating. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Designed for panel mounting with a straight body orientation, requiring a 28.58mm x 25.4mm rectangular panel cutout. Operates within a temperature range of -40°C to 85°C.
Carling Technologies RGSCA201-R-GY-GY-E-XDC3 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 29.08 |
| Product Height (mm) | 37.46 |
| Panel Cutout Dimensions (mm) | 28.58 X 25.4(Rectangular) |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 29.08 |
| Body Height (mm) | 20.45 |
| Actuator Depth (mm) | 19.91 |
| Actuator Height (mm) | 5.46 |
| Terminal Length (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSCA201-R-GY-GY-E-XDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.