
This Curved Rocker Panel Mount Switch features a straight body with a curved actuator and a quick connect termination style. It measures 31.5mm in length and 29.08mm in depth, with a height of 37.46mm. The panel cutout dimensions are 28.58mm by 25.4mm. The switch has a SPST configuration with two terminals and a mechanical life of 100,000 cycles. It operates within a temperature range of -40 to 85°C and has an electrical life of 50,000 cycles.
Carling Technologies RGSCA911-R-W-B-J technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 29.08 |
| Product Height (mm) | 37.46 |
| Panel Cutout Dimensions (mm) | 28.58 X 25.4(Rectangular) |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 29.08 |
| Body Height (mm) | 20.45 |
| Actuator Depth (mm) | 19.91 |
| Actuator Height (mm) | 5.46 |
| Terminal Length (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSCA911-R-W-B-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.