
This is a panel mount switch with a curved rocker actuator style and a quick connect termination style. It has a straight body orientation and measures 31.5mm in length, 29.08mm in depth, and 20.45mm in height. The switch has a rectangular panel cutout of 28.58mm by 25.4mm and features a 2-row, 4-terminal configuration with a DPST pole throw configuration. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with an operating temperature range of -40°C to 85°C.
Carling Technologies RGSCC911-R-B-B-D technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 29.08 |
| Product Height (mm) | 37.46 |
| Panel Cutout Dimensions (mm) | 28.58 X 25.4(Rectangular) |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 29.08 |
| Body Height (mm) | 20.45 |
| Actuator Depth (mm) | 19.91 |
| Actuator Height (mm) | 5.46 |
| Terminal Length (mm) | 9.53 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | DPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSCC911-R-B-B-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.