Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Checking distributor stock and pricing after the page loads.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | RGSC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |