
This curved rocker panel mount switch has a maximum current rating of 20A at 125VAC, a maximum AC voltage rating of 250V, and a maximum power rating of 559.27W. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch operates within a temperature range of -40°C to 85°C and has a product length, depth, and height of 31.5mm, 29.08mm, and 37.46mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies RGSCG201-R-B-B-0-XWR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies RGSCG201-R-B-B-0-XWR1 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 29.08 |
| Product Height (mm) | 37.46 |
| Panel Cutout Dimensions (mm) | 28.58 X 25.4(Rectangular) |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 29.08 |
| Body Height (mm) | 20.45 |
| Actuator Depth (mm) | 19.91 |
| Actuator Height (mm) | 5.46 |
| Terminal Length (mm) | 9.53 |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSCG201-R-B-B-0-XWR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.