
This 12A SPST panel mount illuminated rocker switch features a silver contact material and a nylon actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 250V AC and has a mechanical life of 100000 cycles. It is also RoHS compliant and has a packaging type of bulk.
Carling Technologies RR212-BB-NN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies RR212-BB-NN to view detailed technical specifications.
No datasheet is available for this part.