This SPST rocker switch features a paddle actuator and can handle a maximum current of 20A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is suitable for panel mount applications and has a termination style of solder lug. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies RSCA200-PB-1-8-N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.