The RSCA201-PB-B-H-V is a SPST rocker switch with a paddle actuator style, rated for 20A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27W. The switch is designed for panel mounting and has a termination style of quick connect. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies RSCA201-PB-B-H-V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.