The RSCB200-PB-W-8-W is a SPDT rocker switch with a paddle actuator style, rated for 20A at 125VAC. It has a maximum power rating of 559.27 and an electrical life of 100,000 cycles. The switch is suitable for operation between 0°C and 85°C and is panel mount with solder lug termination. It is designed for use in a variety of applications, including those requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
Carling Technologies RSCB200-PB-W-8-W technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.