This panel mount rocker switch features a straight body with a maximum current rating of 10 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 milliwatts. It has a two-terminal configuration and a single pole single throw configuration. The switch is designed for panel mounting and has a rectangular panel cutout dimension of 28.57 by 13.97 millimeters.
Checking distributor stock and pricing after the page loads.
Carling Technologies TA10T-TLB-B technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 44.77 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Height (mm) | 11.5 |
| Terminal Length (mm) | 152.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.