
This panel mount rocker switch features a straight body with a quick connect termination style and a panel cutout dimension of 28.57mm by 13.97mm. The switch has a maximum current rating of 10 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It is a single pole, single throw (SPST) switch with an ON None OFF configuration and a two-terminal design. The switch has a body height of 21.84mm and an actuator height of 5.59mm, with a terminal length of 9.52mm and an actuator depth of 9.77mm. The switch is suitable for use in a variety of applications where a reliable and compact switching solution is required.
Carling Technologies TA111-TW-B/ON-OFF technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 35.68 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Depth (mm) | 9.77 |
| Actuator Height (mm) | 5.59 |
| Terminal Length (mm) | 9.52 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TA111-TW-B/ON-OFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.