The TA201-TW-B is a SPST rocker switch with a maximum operating temperature range of 0 to 85°C and a mechanical life of 100000 cycles. It has a maximum voltage rating of 250V AC and is designed for panel mount applications. The switch features a nylon actuator with a white color and a straight orientation. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TA201-TW-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Nylon |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TA201-TW-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.