
This panel mount rocker switch features a straight body with a quick connect termination style and a panel cutout of 28.57mm x 13.97mm. It has a maximum AC voltage rating of 250V and a maximum current rating of 15A at 125VAC. The switch has a power rating of 559.27mW and a SPST configuration with an ON/OFF pole throw. It is designed for panel mount applications and has a body height of 21.84mm and an actuator height of 5.59mm.
Carling Technologies TA201-TW-B-XCS1 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 35.68 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Depth (mm) | 9.77 |
| Actuator Height (mm) | 5.59 |
| Terminal Length (mm) | 9.52 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TA201-TW-B-XCS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.