This panel mount rocker switch features a plunger actuator style with a quick connect termination. It has a straight body orientation and a rectangular panel cutout dimension of 28.57mm x 13.97mm. The switch has a maximum current rating of 16A at 125VAC and a maximum power rating of 372.85mW. It is designed for use in applications where a simple on/off control is required.
Sign in to ask questions about the Carling Technologies TA25B-PLW-B-XHQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TA25B-PLW-B-XHQ1 technical specifications.
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 59.45 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Height (mm) | 29.36 |
| Terminal Length (mm) | 9.52 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TA25B-PLW-B-XHQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.