
This panel mount rocker switch features a straight body orientation and a SPST configuration. It has a single row with two terminals and is terminated with wire leads. The switch is designed for panel mounting and has a rectangular panel cutout dimension of 28.57mm by 13.97mm. The actuator height is 11.5mm, and the terminal length is 152.4mm.
Checking distributor stock and pricing after the page loads.
Carling Technologies TA26F-TLB-B technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 44.77 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Height (mm) | 11.5 |
| Terminal Length (mm) | 152.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |