
This is a rocker panel mount switch with a single pole, single throw configuration. It has two terminals and one row of connections. The switch is designed for panel mounting and features a straight body orientation. The actuator height is 11.5mm, and the terminal length is 152.4mm. The switch is available in various configurations, including illuminated and non-illuminated options.
Carling Technologies TA26F-TLB-B-XJM1 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 44.77 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Height (mm) | 11.5 |
| Terminal Length (mm) | 152.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TA26F-TLB-B-XJM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.