
Illuminated rocker switch featuring SPST/SPDT functionality and a 10A current rating at 250VAC. Constructed with a black nylon actuator and quick connect termination, this switch offers a 250V AC voltage rating and operates within a 0°C to 85°C temperature range. It boasts a mechanical and electrical life of 100,000 cycles and is panel mountable via a snap-in mechanism. Approvals include UL, CSA, and VDE, with RoHS compliance.
Carling Technologies TB10B-TB-B technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Height | 21.8mm |
| Illumination Type | Illuminated |
| Length | 28.4mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TB10B-TB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
