This panel mount SPDT switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a mechanical life of 100000 cycles and a maximum voltage rating of 250V AC. The switch is RoHS compliant and has a solder termination. It is available in bulk packaging and is suitable for use in environments where radiation hardening is not required.
Sign in to ask questions about the Carling Technologies TB200-TB-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TB200-TB-B technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TB200-TB-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.