
This SPDT panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 250V AC and has a mechanical life of 100000 cycles. The switch is packaged in bulk and features a quick connect termination. It is not radiation hardened and is not RoHS compliant.
Carling Technologies TB201-PB-B technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies TB201-PB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
