Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Carling Technologies TB201-TW-W technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TB201-TW-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.