
Illuminated rocker switch, SPST, ON-OFF, latched, featuring a 15A contact current rating and a 28VDC voltage rating. This panel-mount switch offers a 250VAC voltage rating, 25,000 electrical cycles, and 100,000 mechanical cycles. Constructed with copper and brass body materials and a nylon actuator, it includes solder terminals and a curved, smooth black actuator face. Approvals include UL, CSA, and VDE, with RoHS compliance.
Carling Technologies TIGA50-6S-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Copper, Brass |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Copper, Brass, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 49.3mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TIG |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA50-6S-BL-NBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
