
This illuminated rocker switch features a 15A current rating and 250V AC max voltage rating. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is available in a black color with a nylon actuator material and a silver-cadmium contact material. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Carling Technologies TIGA51-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA51-6M-BL-MBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DP, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA51-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.