
The TIGA51-6M-WH-MBL is a panel mount SPST switch with a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. It features a quick connect termination and is compliant with RoHS regulations. The switch is not radiation hardened and is available in bulk packaging.
Sign in to ask questions about the Carling Technologies TIGA51-6M-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA51-6M-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA51-6M-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.