
Illuminated rocker switch, SPST On-Off function, latched operation. Features a 15A current rating at 28VDC, with a 10A contact current rating. Silver cadmium contacts with silver plating ensure reliable performance. Panel mountable with snap-in design and quick connect terminals. Nylon actuator in black with a curved, smooth gloss finish. Offers 25,000 electrical cycles and 100,000 mechanical cycles.
Sign in to ask questions about the Carling Technologies TIGA51-6S-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA51-6S-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TIG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA51-6S-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
