
This panel mount SPST switch features a silver cadmium contact material and a maximum DC voltage rating of 30V. It is designed for 100,000 mechanical life cycles and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It has a quick connect termination and a throw configuration of SPST.
Sign in to ask questions about the Carling Technologies TIGA51-6S-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA51-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA51-6S-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.