
This panel mount rocker switch features a smooth curved actuator and quick connect termination. It has a maximum current rating of 15 amps at 125 volts AC and a maximum power rating of 559.27 milliwatts. The switch is rated for a maximum AC voltage of 250 volts and has a panel cutout dimension of 36.83 by 21.08 millimeters. It is available in a variety of configurations, including ON None OFF and DPST pole throw configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGA53-6S-WH-WBL/I-O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Smooth Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGA53-6S-WH-WBL/I-O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.