
Switch Rocker ON None OFF DPST Screw Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Carling Technologies TIGA54-6S-BL-NWH technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.