
This SPST panel mount switch from Carling Technologies features a silver, cadmium contact material and a maximum DC voltage rating of 30V. It is designed to withstand 100,000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and not radiation hardened. It is suitable for use in applications where a panel mount switch with a silver contact is required.
Sign in to ask questions about the Carling Technologies TIGA55-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA55-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA55-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.