Switch Rocker ON None OFF SPST Quick Connect/Solder Lug/Screw Angular/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Sign in to ask questions about the Carling Technologies TIGA57-1S-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA57-1S-BL-NBL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA57-1S-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.