
This is a panel mount SPST switch with a silver, cadmium contact material, rated for 30V DC and 100000 mechanical cycles. It is packaged in bulk and features a quick connect termination. The switch is RoHS compliant and not radiation hardened. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Sign in to ask questions about the Carling Technologies TIGA5B-6M-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA5B-6M-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA5B-6M-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.