
This panel mount switch features a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. The switch has silver cadmium contacts and is packaged in bulk. It is compliant with RoHS regulations and has a termination type of screw. The switch is designed for use in applications where a simple on/off function is required.
Carling Technologies TIGA5E-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.