
The TIGA5E-6S-BL-MBL is a 15A 125V panel mount rocker switch from Carling Technologies. It features a copper, brass, silver, and cadmium contact material and a mechanical life of 100,000 cycles. The switch is rated for 250V AC and 30V DC and is RoHS compliant. It has a screw termination and a SPST throw configuration.
Carling Technologies TIGA5E-6S-BL-MBL technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.