This Carling Technologies TIGA60-6S-BL-NBL is a panel mount DPST rocker switch with a maximum current rating of 6 amps at 125VAC, a maximum AC voltage rating of 250V, and a maximum power rating of 186.42 watts. It features a smooth curved rocker actuator and a solder lug termination style. The switch is designed for panel mount applications and has a rectangular panel cutout dimension of 36.83mm x 21.08mm. It operates within a standard temperature range and meets standard industry requirements.
Sign in to ask questions about the Carling Technologies TIGA60-6S-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA60-6S-BL-NBL technical specifications.
| Actuator Style | Smooth Curved Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 7.75 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGA60-6S-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.