The TIGB50-1F-BL-FN SS is a SPDT rocker switch with a flat/smooth face gloss rocker actuator style. It has a maximum current rating of 15 amps at 125VAC and 30VDC, and a maximum power rating of 559.27 milliwatts. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies TIGB50-1F-BL-FN SS technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.