Switch Rocker ON None ON SPDT Solder Lug Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Sign in to ask questions about the Carling Technologies TIGB50-6M-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGB50-6M-BL-NBL technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | TIG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies TIGB50-6M-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.