The TIGB50-6S-WH-MBL is a SPDT rocker switch with a curved/smooth face gloss rocker actuator style. It features a maximum current rating of 15 amps at 125VAC and 30VDC, with a maximum power rating of 559.27 milliwatts. This panel mount switch has a termination style of solder lug and a mechanical life of 100,000 cycles. The electrical life is rated at 25,000 cycles, and it can withstand a maximum AC voltage rating of 250 volts.
Carling Technologies TIGB50-6S-WH-MBL technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.