This SPDT panel mount switch features a silver, cadmium contact material and a maximum voltage rating of 30V DC. It is designed for 100,000 mechanical cycles and is available in a bulk packaging option. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGB51-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGB51-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGB51-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.