
This panel mount SPDT switch features a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. The contact material is silver with cadmium, and the switch is packaged in bulk. It is RoHS compliant and has a quick connect termination. The switch is not radiation hardened and is designed for panel mounting.
Carling Technologies TIGB51-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.