The TIGB54-2L-RD-A is a screw mount SPDT rocker switch with a maximum current rating of 15 amps at 125 volts AC or 30 volts DC. It features a long smooth/narrow rocker actuator style and a screw termination style. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. It is designed to last for 25,000 electrical cycles and 100,000 mechanical cycles.
Carling Technologies TIGB54-2L-RD-A technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Smooth/Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.