The TIGB54-2L-RD-C is a SPDT rocker switch with a max current rating of 15A at 125VAC and 30VDC. It features a long smooth/narrow rocker actuator style and a screw termination style. The switch has a max AC voltage rating of 250V and a max power rating of 559.27W. It is designed for screw mount applications and has a mechanical life of 100,000 cycles.
Carling Technologies TIGB54-2L-RD-C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Smooth/Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.