This SPDT rocker switch features silver-cadmium contacts and is rated for a maximum DC voltage of 30V and AC voltage of 250V. It has a mechanical life of 100000 cycles and is available in a panel mount configuration. The switch is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Carling Technologies TIGB54-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGB54-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGB54-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.