The TIGB54-6S-RD-WBL is a SPDT rocker switch rated for 15A at 125VAC and 30VDC. It features a curved/smooth face gloss rocker actuator style and a screw termination style. This panel mount switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It can operate within a temperature range that is not specified in the provided data.
Carling Technologies TIGB54-6S-RD-WBL technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.