This SPDT panel mount switch features silver cadmium contacts and a maximum voltage rating of 30V DC. It has a mechanical life of 100000 cycles and is available in bulk packaging. The switch is RoHS compliant and has a screw termination. It is designed for use in applications where a high level of reliability is required.
Sign in to ask questions about the Carling Technologies TIGB54-6S-WH-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGB54-6S-WH-NBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGB54-6S-WH-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.