
This SPDT rocker switch features a silver-cadmium contact material and a maximum voltage rating of 30V DC. It is designed for panel mount applications and has a mechanical life of 100000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in a variety of applications.
Carling Technologies TIGB55-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.