The TIGB5B-2L-WH-B is a SPDT rocker switch with a max current rating of 15A at 125VAC or 30VDC. It features a long smooth/narrow rocker actuator style and a quick connect termination style. The switch has a max AC voltage rating of 250V and a max DC voltage rating of 30V. It is rated for 25,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies TIGB5B-2L-WH-B technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Smooth/Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.