
This SPDT panel mount switch features a silver, cadmium contact material and is rated for a maximum voltage of 30V DC. It has a mechanical life of 100000 cycles and is available in a bulk packaging option. The switch is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGB5B-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGB5B-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGB5B-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.