
This panel mount SPDT switch features a silver and cadmium contact material and a nylon actuator. It has a maximum voltage rating of 250V AC and 30V DC, with an electrical life of 25000 cycles. The switch is designed for panel mounting and has a quick connect termination. It is also RoHS compliant and suitable for use in a variety of applications.
Carling Technologies TIGB5B-6M-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
