The TIGB5B-6M-WH-WBL is a SPDT rocker switch with a maximum current rating of 15 amperes at 125 volts AC and 30 volts DC. It features a curved/smooth face matte rocker actuator style and a quick connect termination style. This switch is designed for panel mount applications and has a maximum power rating of 559.27 watts. The TIGB5B-6M-WH-WBL has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies TIGB5B-6M-WH-WBL technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.