This panel mount SPDT switch features a silver, cadmium contact material and a maximum voltage rating of 30V DC. It is designed to withstand 100000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and does not require radiation hardening. It is suitable for use in applications where a quick connect termination is required.
Carling Technologies TIGB5B-6S-WH-WBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.